857-038-458-203

Heilind Number:EDA857-038-458-203
Manufacturer:EDAC
Manufacturer Number:857-038-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Boasting a total of 38 positions, it provides ample room for your components. The right-angle mount orientation makes it easy to integrate into your setup, while the wide operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Upgrade your board-to-board connections with this essential component.