857-038-458-204

Heilind Number:EDA857-038-458-204
Manufacturer:EDAC
Manufacturer Number:857-038-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-204

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for durability and performance, this essential component features a sleek black finish and is made from UL 94V-0 Polyphenylene Sulfide housing material. With a 5A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer seamless integration for up to 38 positions. Perfect for space-saving setups, its right-angle mount orientation optimizes layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.