857-038-458-212

Heilind Number:EDA857-038-458-212
Manufacturer:EDAC
Manufacturer Number:857-038-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-458-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance even in extreme environments. With two rows of 38 copper alloy contact positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With an impressive amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector guarantees reliable performance in demanding settings. Elevate your PCB design with this essential component.