857-038-459-101

Heilind Number:EDA857-038-459-101
Manufacturer:EDAC
Manufacturer Number:857-038-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy, ensuring optimal performance even in high-temperature environments. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration into your setup. Featuring 38 positions and a 5A amperage rating, it provides ample connectivity for your applications. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable. Perfect for a range of projects, this connector is a must-have for any PCB enthusiast.