857-038-459-102

Heilind Number:EDA857-038-459-102
Manufacturer:EDAC
Manufacturer Number:857-038-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 5 A. Featuring 38 positions, it allows for versatile connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this high-quality connector.