857-038-459-103

Heilind Number:EDA857-038-459-103
Manufacturer:EDAC
Manufacturer Number:857-038-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and boasts a single row configuration with 38 positions. The robust Copper Alloy contacts ensure secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for board-to-board PCB connections. Elevate your connectivity solutions with this high-quality connector.