857-038-459-104

Heilind Number:EDA857-038-459-104
Manufacturer:EDAC
Manufacturer Number:857-038-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row with 38 copper alloy contacts for efficient power transmission at up to 5A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its right-angle mount orientation enables space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications, making it an essential component in your connectivity solutions.