857-038-459-108

Heilind Number:EDA857-038-459-108
Manufacturer:EDAC
Manufacturer Number:857-038-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout, 38 positions, and a pitch of .156 inches, it offers seamless integration onto your circuit board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.