857-038-459-201

Heilind Number:EDA857-038-459-201
Manufacturer:EDAC
Manufacturer Number:857-038-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-201

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 5A amperage capacity, it can reliably power your electronics. Featuring two rows of 38 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity for your PCB applications. The contact material is made of Copper Alloy, guaranteeing excellent conductivity and longevity. Its right-angle mount orientation allows for easy installation on your circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Upgrade your board-to-board connections with this essential component.