857-038-459-202

Heilind Number:EDA857-038-459-202
Manufacturer:EDAC
Manufacturer Number:857-038-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring optimal heat resistance and safety. With a compact right-angle mount orientation, it offers easy installation in tight spaces. Its copper alloy contact material guarantees efficient conductivity, while the double-row configuration with 38 positions allows for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its 5A amperage and .156-inch pitch for consistent performance, making it an essential component for your PCB assembly needs.