857-038-459-204

Heilind Number:EDA857-038-459-204
Manufacturer:EDAC
Manufacturer Number:857-038-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-204

Detailed Description

Enhance your high-temperature circuit connections with our premium Card Edge Connector. Expertly designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows and a total of 38 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Perfect for tight spaces, its right-angle mount orientation saves valuable board real estate. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Trust in its quality to elevate your electronic designs.