857-038-459-207

Heilind Number:EDA857-038-459-207
Manufacturer:EDAC
Manufacturer Number:857-038-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With two rows and 38 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its quality construction to deliver consistent and secure connections for your electronic devices.