857-038-459-212

Heilind Number:EDA857-038-459-212
Manufacturer:EDAC
Manufacturer Number:857-038-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-459-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 38 positions for seamless board-to-board connections. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your setup with this essential connector for efficient and dependable performance.