857-038-460-201

Heilind Number:EDA857-038-460-201
Manufacturer:EDAC
Manufacturer Number:857-038-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-460-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black finish and a robust housing constructed from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts offering a total of 38 positions, it ensures seamless and secure board-to-board connectivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.