857-038-460-212

Heilind Number:EDA857-038-460-212
Manufacturer:EDAC
Manufacturer Number:857-038-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-460-212

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable performance under demanding conditions. With a double-row design and 38 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Trust in this Black connector to deliver consistent power with a 5A amperage rating. Elevate your electronic setups with this essential component.