857-038-501-101

Heilind Number:EDA857-038-501-101
Manufacturer:EDAC
Manufacturer Number:857-038-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-501-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for reliability in demanding environments, this connector features a single row design with 38 positions, ensuring seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees robust performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. The sleek black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Trust in this connector for high-speed data transmission and power delivery, making it an essential component in your electronics assembly.