857-038-501-103

Heilind Number:EDA857-038-501-103
Manufacturer:EDAC
Manufacturer Number:857-038-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-501-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and style. With a single row layout and 38 positions, it ensures seamless connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the generous .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and resilience. Trust in our product to deliver excellence in every connection.