857-038-501-104

Heilind Number:EDA857-038-501-104
Manufacturer:EDAC
Manufacturer Number:857-038-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-501-104

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this connector ensures secure power transmission with an amperage rating of 5 A. Featuring a single row configuration with 38 positions and a .156-inch pitch, it guarantees precise alignment on your PCB. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Trust in this black-colored connector for seamless board-to-board connections that withstand high temperatures and provide long-lasting functionality.