857-038-501-112

Heilind Number:EDA857-038-501-112
Manufacturer:EDAC
Manufacturer Number:857-038-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-501-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top-tier performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Boasting a single row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches enhance compatibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Whether you're working on industrial machinery or consumer electronics, trust in this connector for seamless board-to-board connectivity. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top-tier performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Boasting a single row configuration and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches enhance compatibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Whether you're working on industrial machinery or consumer electronics, trust in this connector for seamless board-to-board connectivity.