857-038-505-101

Heilind Number:EDA857-038-505-101
Manufacturer:EDAC
Manufacturer Number:857-038-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-505-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this black connector features a single row with 38 positions for seamless integration on your PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in demanding environments, it boasts an impressive amperage rating of 5A and a wide temperature range of -40 to 105°C. Whether for industrial or commercial applications, this straight-mount connector is a perfect fit for your connectivity needs. Elevate your PCB design with this essential component, and experience seamless board-to-board connections like never before.