857-038-505-104

Heilind Number:EDA857-038-505-104
Manufacturer:EDAC
Manufacturer Number:857-038-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-505-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance even in demanding industrial settings. With a single row layout and 38 positions, it offers ample connectivity options for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical applications in various industries. Elevate your connectivity with this essential component.