857-038-505-107

Heilind Number:EDA857-038-505-107
Manufacturer:EDAC
Manufacturer Number:857-038-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-505-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row layout and 38 positions, it offers seamless connectivity for your electronic components. The high-precision Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your circuit boards with this top-of-the-line connector, a must-have in any electronics project.