857-038-505-108

Heilind Number:EDA857-038-505-108
Manufacturer:EDAC
Manufacturer Number:857-038-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-505-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 38 positions, this connector offers seamless board-to-board connectivity. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing enable efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees stability in extreme conditions. Perfect for industrial applications, this connector's straight mount orientation and 5A amperage make it a dependable choice for high-power systems. Elevate your PCB assembly with this essential component.