857-038-520-203

Heilind Number:EDA857-038-520-203
Manufacturer:EDAC
Manufacturer Number:857-038-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-520-203

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for reliable performance, it boasts a sleek black finish and is engineered to withstand extreme heat, making it ideal for industrial applications. With a current rating of 5A and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration and efficient signal transmission. With 38 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Perfect for board-to-board PCB connections, this connector is a must-have for any high-performance electronic setup. Elevate your connectivity game with this essential component.