857-038-520-207

Heilind Number:EDA857-038-520-207
Manufacturer:EDAC
Manufacturer Number:857-038-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-520-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and reliable power transmission. With a double row layout and 38 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a seamless assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions today with this essential component.