857-038-521-102

Heilind Number:EDA857-038-521-102
Manufacturer:EDAC
Manufacturer Number:857-038-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-521-102

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a single row layout featuring 38 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile choice for various industrial settings. The .156-inch pitch and .2-inch row spacing provide efficient integration, while the straight mount orientation offers easy installation. Trust in this connector for high-quality board-to-board connections that meet your performance needs.