857-038-521-104

Heilind Number:EDA857-038-521-104
Manufacturer:EDAC
Manufacturer Number:857-038-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-521-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and a copper alloy contact material, it guarantees seamless conductivity. The .156-inch pitch and .2-inch row spacing, along with 38 positions, offer versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Trust in this connector for efficient and secure board-to-board connections in your PCB projects.