857-038-521-107

Heilind Number:EDA857-038-521-107
Manufacturer:EDAC
Manufacturer Number:857-038-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-521-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and 38 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, each connection guarantees efficient power transfer at up to 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component, a perfect choice for professionals in need of high-quality connectors.