857-038-521-108

Heilind Number:EDA857-038-521-108
Manufacturer:EDAC
Manufacturer Number:857-038-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-521-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 38 positions, perfect for streamlined PCB setups. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Choose this connector for high-amperage tasks, rated for 5A, and experience efficient board-to-board connections with ease.