857-038-522-201

Heilind Number:EDA857-038-522-201
Manufacturer:EDAC
Manufacturer Number:857-038-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 5 A, it guarantees reliable power transmission. Its double-row configuration with 38 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.