857-038-522-204

Heilind Number:EDA857-038-522-204
Manufacturer:EDAC
Manufacturer Number:857-038-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-522-204

Detailed Description

Elevate your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows and a total of 38 positions, it offers ample connectivity for your needs. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its 5A amperage and .156-inch pitch for efficient power and signal transmission, meeting your connectivity requirements with precision.