857-038-522-208

Heilind Number:EDA857-038-522-208
Manufacturer:EDAC
Manufacturer Number:857-038-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-522-208

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for demanding applications, this connector ensures secure and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and resistance to high temperatures. Featuring two rows of 38 positions each, it provides ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in industrial or commercial settings, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. With its straight mount orientation, installation is a breeze. Trust in this connector for seamless and uninterrupted performance in your PCB applications.