857-038-524-201

Heilind Number:EDA857-038-524-201
Manufacturer:EDAC
Manufacturer Number:857-038-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-524-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its two rows and 38 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial application requiring secure board-to-board connections. Elevate your PCB designs with this high-quality component.