857-038-525-102

Heilind Number:EDA857-038-525-102
Manufacturer:EDAC
Manufacturer Number:857-038-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-525-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 38 positions, ensuring seamless integration on your PCB. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for demanding applications. Whether for industrial or commercial use, this black connector, with a straight mount orientation, is a perfect choice for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.