857-038-525-103

Heilind Number:EDA857-038-525-103
Manufacturer:EDAC
Manufacturer Number:857-038-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-525-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector features a single row design with 38 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity for optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and efficient board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation makes installation easy and secure. Trust in our connector to deliver uncompromised performance in even the most demanding environments.