857-038-525-107

Heilind Number:EDA857-038-525-107
Manufacturer:EDAC
Manufacturer Number:857-038-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-525-107

Detailed Description

Upgrade your high-temp applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row layout and 38 positions, it offers seamless connectivity for your PCB needs. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Perfect for a wide range of industrial settings, this connector can withstand temperatures ranging from -40 to 105°C, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with our high-temp Card Edge Connector today.