857-038-525-108

Heilind Number:EDA857-038-525-108
Manufacturer:EDAC
Manufacturer Number:857-038-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-525-108

Detailed Description

Enhance your circuit board connectivity with this high temperature card edge connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 38 copper alloy contacts, each capable of carrying up to 5A of current, it ensures efficient power transmission. The connector's .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance stability. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.