857-038-525-112

Heilind Number:EDA857-038-525-112
Manufacturer:EDAC
Manufacturer Number:857-038-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-525-112

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. With a single row layout and 38 positions, it offers seamless board-to-board connectivity. The contact material, made from Copper Alloy, guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for reliability in even the most demanding environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your PCB setup with this essential component that's engineered to deliver efficiency and longevity.