857-038-527-103

Heilind Number:EDA857-038-527-103
Manufacturer:EDAC
Manufacturer Number:857-038-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-527-103

Detailed Description

Enhance your PCB connections with our High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 38 positions for seamless integration. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose our Straight mount orientation for easy installation. Elevate your connectivity with this essential component.