857-038-527-104

Heilind Number:EDA857-038-527-104
Manufacturer:EDAC
Manufacturer Number:857-038-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-527-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 38 contact positions, it ensures efficient and secure data transfer. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Perfect for a variety of applications, it guarantees high-speed and uninterrupted connectivity. Elevate your PCB setup with this essential component.