857-038-527-107

Heilind Number:EDA857-038-527-107
Manufacturer:EDAC
Manufacturer Number:857-038-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-527-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector – a crucial component for seamless board-to-board integration. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 38 positions, it offers ample connectivity for your electronic applications. Crafted with precision, the contact material is Copper Alloy, providing efficient conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality and efficiency to streamline your PCB assembly process.