857-038-527-112

Heilind Number:EDA857-038-527-112
Manufacturer:EDAC
Manufacturer Number:857-038-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-527-112

Detailed Description

Enhance your connectivity solutions with our high temperature Card Edge Connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures long-lasting durability and efficient power transmission. With a single row layout, it offers seamless integration onto your PCB, featuring 38 positions with a .156-inch pitch for easy connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in our black connector for optimal performance in your next project.