857-038-531-101

Heilind Number:EDA857-038-531-101
Manufacturer:EDAC
Manufacturer Number:857-038-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-531-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a single row housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring 38 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable power transmission at up to 5A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications in diverse environments. Upgrade your setup with this essential component, available now.