857-038-531-102

Heilind Number:EDA857-038-531-102
Manufacturer:EDAC
Manufacturer Number:857-038-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-531-102

Detailed Description

Upgrade your high-temperature PCB connections with this black Card Edge Connector. Designed for reliability in extreme environments, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers 38 positions for seamless board-to-board connections. The copper alloy contact material ensures efficient power transfer, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your critical applications.