857-038-531-103

Heilind Number:EDA857-038-531-103
Manufacturer:EDAC
Manufacturer Number:857-038-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-531-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector is perfect for board to board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in high temperature environments. With a single row design and a pitch of .156 inches, it offers precise and efficient connections. The 38 copper alloy contact positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and make seamless connections with ease.