857-038-531-107

Heilind Number:EDA857-038-531-107
Manufacturer:EDAC
Manufacturer Number:857-038-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-531-107

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 38 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in extreme environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your PCB connectivity with this essential component.