857-038-531-108

Heilind Number:EDA857-038-531-108
Manufacturer:EDAC
Manufacturer Number:857-038-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-531-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a single row of 38 positions, ensuring seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in our connector for efficient and durable connectivity solutions.