857-038-540-201

Heilind Number:EDA857-038-540-201
Manufacturer:EDAC
Manufacturer Number:857-038-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 5A. Its 38 positions and straight mount orientation make it perfect for a variety of PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring superior connectivity. Upgrade your setup today with this essential component.