857-038-540-203

Heilind Number:EDA857-038-540-203
Manufacturer:EDAC
Manufacturer Number:857-038-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-540-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a double row layout and 38 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation adds versatility, making it suitable for various setups. Trust in our connector to deliver efficient and durable board-to-board connections for your projects.