857-038-540-207

Heilind Number:EDA857-038-540-207
Manufacturer:EDAC
Manufacturer Number:857-038-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-540-207

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and reliable connections for your electronic components. The straight mount orientation and 38 positions ensure easy installation and ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Trust in our connector to deliver consistent and efficient performance, even in the harshest conditions.